


AD7845JRZ | |
|---|---|
DigiKey Part Number | AD7845JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7845JRZ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7845JRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,82000 Kč | 635,82 Kč |
| 10 | 513,61100 Kč | 5 136,11 Kč |
| 31 | 476,99323 Kč | 14 786,79 Kč |
| 124 | 445,42177 Kč | 55 232,30 Kč |
| 279 | 431,91229 Kč | 120 503,53 Kč |
| Unit Price without VAT: | 635,82000 Kč |
|---|---|
| Unit Price with VAT: | 769,34220 Kč |


