Sample and Hold Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sample and Hold Amplifier 1 Circuit 8-PDIP
505~N-8~N~8

AD781ANZ

DigiKey Part Number
AD781ANZ-ND
Manufacturer
Manufacturer Product Number
AD781ANZ
Description
IC SAMPL/HOLD 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD781ANZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
4 MHz
Current - Input Bias
50 nA
Current - Supply
4mA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
21.6 V
Voltage - Supply Span (Max)
26.4 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1975,36000 Kč975,36 Kč
10798,26000 Kč7 982,60 Kč
50727,38340 Kč36 369,17 Kč
100705,43410 Kč70 543,41 Kč
250682,26868 Kč170 567,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:975,36000 Kč
Unit Price with VAT:1 180,18560 Kč