
AD7811YRUZ | |
|---|---|
DigiKey Part Number | AD7811YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7811YRUZ |
Description | IC ADC 10BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7811YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 3, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,28000 Kč | 306,28 Kč |
| 10 | 241,84300 Kč | 2 418,43 Kč |
| 96 | 208,54406 Kč | 20 020,23 Kč |
| 192 | 201,90349 Kč | 38 765,47 Kč |
| 288 | 198,57604 Kč | 57 189,90 Kč |
| 576 | 193,69910 Kč | 111 570,68 Kč |
| 1 056 | 190,14788 Kč | 200 796,16 Kč |
| Unit Price without VAT: | 306,28000 Kč |
|---|---|
| Unit Price with VAT: | 370,59880 Kč |




