
AD7788BRMZ | |
|---|---|
DigiKey Part Number | AD7788BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7788BRMZ |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7788BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 16.6 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.25V | |
Voltage - Supply, Digital | 2.5V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 159,01800 Kč | 1 590,18 Kč |
| 50 | 140,91340 Kč | 7 045,67 Kč |
| 100 | 135,30690 Kč | 13 530,69 Kč |
| 250 | 129,38632 Kč | 32 346,58 Kč |
| 500 | 125,81876 Kč | 62 909,38 Kč |
| 1 000 | 122,88240 Kč | 122 882,40 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |


