
AD7766BRUZ-2-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7766BRUZ-2-RL7TR-ND - Tape & Reel (TR) 505-AD7766BRUZ-2-RL7CT-ND - Cut Tape (CT) 505-AD7766BRUZ-2-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7766BRUZ-2-RL7 |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7766BRUZ-2-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.5V |
Sampling Rate (Per Second) 32k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,62000 Kč | 385,62 Kč |
| 10 | 306,78400 Kč | 3 067,84 Kč |
| 25 | 287,05520 Kč | 7 176,38 Kč |
| 100 | 267,71580 Kč | 26 771,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 243,68964 Kč | 243 689,64 Kč |
| Unit Price without VAT: | 385,62000 Kč |
|---|---|
| Unit Price with VAT: | 466,60020 Kč |






