Parametric Equivalent

AD7766BRUZ-1 | |
|---|---|
DigiKey Part Number | AD7766BRUZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7766BRUZ-1 |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7766BRUZ-1 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.5V |
Sampling Rate (Per Second) 64k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7767BRUZ-1 | Analog Devices Inc. | 279 | AD7767BRUZ-1-ND | 534,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,62000 Kč | 385,62 Kč |
| 10 | 306,78400 Kč | 3 067,84 Kč |
| 96 | 265,90115 Kč | 25 526,51 Kč |
| 192 | 257,75115 Kč | 49 488,22 Kč |
| 288 | 253,67024 Kč | 73 057,03 Kč |
| 576 | 247,68622 Kč | 142 667,26 Kč |
| Unit Price without VAT: | 385,62000 Kč |
|---|---|
| Unit Price with VAT: | 466,60020 Kč |










