
AD7764BRUZ | |
|---|---|
DigiKey Part Number | AD7764BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7764BRUZ |
Description | IC ADC 24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7764BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V, 5V |
Number of Bits 24 | Voltage - Supply, Digital 2.5V |
Sampling Rate (Per Second) 312k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 28-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,65000 Kč | 741,65 Kč |
| 10 | 601,97100 Kč | 6 019,71 Kč |
| 50 | 546,05720 Kč | 27 302,86 Kč |
| 100 | 528,74850 Kč | 52 874,85 Kč |
| 250 | 510,47480 Kč | 127 618,70 Kč |
| Unit Price without VAT: | 741,65000 Kč |
|---|---|
| Unit Price with VAT: | 897,39650 Kč |



