
AD7747ARUZ | |
|---|---|
DigiKey Part Number | 505-AD7747ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7747ARUZ |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 24 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7747ARUZ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Capacitance-to-Digital Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 16-TSSOP |
Resolution (Bits) 24 b | Base Product Number |
Data Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 273,70900 Kč | 2 737,09 Kč |
| 96 | 236,55781 Kč | 22 709,55 Kč |
| 192 | 229,15161 Kč | 43 997,11 Kč |
| 288 | 225,44344 Kč | 64 927,71 Kč |
| 576 | 220,00399 Kč | 126 722,30 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |




