


AD7745ARUZ | |
|---|---|
DigiKey Part Number | 505-AD7745ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7745ARUZ |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 24 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7745ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 10 | 242,86300 Kč | 2 428,63 Kč |
| 96 | 209,30635 Kč | 20 093,41 Kč |
| 192 | 202,61536 Kč | 38 902,15 Kč |
| 288 | 199,26299 Kč | 57 387,74 Kč |
| 576 | 194,34780 Kč | 111 944,33 Kč |
| 1 056 | 190,76921 Kč | 201 452,29 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |


