


AD7741YRZ | |
|---|---|
DigiKey Part Number | AD7741YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7741YRZ |
Description | IC V/F CONV 6.144MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7741YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 6.144 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.024% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,82000 Kč | 208,82 Kč |
| 10 | 162,82200 Kč | 1 628,22 Kč |
| 98 | 138,86776 Kč | 13 609,04 Kč |
| 196 | 134,15082 Kč | 26 293,56 Kč |
| 294 | 131,78803 Kč | 38 745,68 Kč |
| 588 | 128,32410 Kč | 75 454,57 Kč |
| 1 078 | 125,80070 Kč | 135 613,15 Kč |
| Unit Price without VAT: | 208,82000 Kč |
|---|---|
| Unit Price with VAT: | 252,67220 Kč |


