Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-PDIP
505~N-8~N~8
Introducing Power by Linear

AD7741BNZ

DigiKey Part Number
AD7741BNZ-ND
Manufacturer
Manufacturer Product Number
AD7741BNZ
Description
IC V/F CONV 6.144MHZ 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7741BNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Voltage to Frequency
Frequency - Max
6.144 MHz
Full Scale
±50ppm/°C
Linearity
±0.024%
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1222,08000 Kč222,08 Kč
10173,62000 Kč1 736,20 Kč
50154,18700 Kč7 709,35 Kč
100148,16670 Kč14 816,67 Kč
250141,81300 Kč35 453,25 Kč
500137,98360 Kč68 991,80 Kč
1 000134,83114 Kč134 831,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,08000 Kč
Unit Price with VAT:268,71680 Kč