


AD7740YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7740YRMZ-REEL7TR-ND - Tape & Reel (TR) AD7740YRMZ-REEL7CT-ND - Cut Tape (CT) AD7740YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7740YRMZ-REEL7 |
Description | IC V/F CONV 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7740YRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 1 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.012% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 25 | 59,16400 Kč | 1 479,10 Kč |
| 100 | 53,46930 Kč | 5 346,93 Kč |
| 250 | 52,04564 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,76541 Kč | 47 765,41 Kč |
| 2 000 | 46,65567 Kč | 93 311,34 Kč |
| 3 000 | 46,10020 Kč | 138 300,60 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |


