
AD7706BRZ | |
|---|---|
DigiKey Part Number | 505-AD7706BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7706BRZ |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7706BRZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 16-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,21000 Kč | 356,21 Kč |
| 10 | 282,59200 Kč | 2 825,92 Kč |
| 47 | 254,01106 Kč | 11 938,52 Kč |
| 141 | 240,06603 Kč | 33 849,31 Kč |
| 282 | 233,24213 Kč | 65 774,28 Kč |
| 517 | 228,27373 Kč | 118 017,52 Kč |
| Unit Price without VAT: | 356,21000 Kč |
|---|---|
| Unit Price with VAT: | 431,01410 Kč |


