
AD7706BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7706BRZ-REEL7TR-ND - Tape & Reel (TR) AD7706BRZ-REEL7CT-ND - Cut Tape (CT) AD7706BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7706BRZ-REEL7 |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7706BRZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 16-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,21000 Kč | 356,21 Kč |
| 10 | 282,59200 Kč | 2 825,92 Kč |
| 25 | 264,19760 Kč | 6 604,94 Kč |
| 100 | 245,37960 Kč | 24 537,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 230,27340 Kč | 92 109,36 Kč |
| 800 | 225,18309 Kč | 180 146,47 Kč |
| Unit Price without VAT: | 356,21000 Kč |
|---|---|
| Unit Price with VAT: | 431,01410 Kč |





