
AD7706BRUZ | |
|---|---|
DigiKey Part Number | AD7706BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7706BRUZ |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7706BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,52000 Kč | 373,52 Kč |
| 10 | 296,77400 Kč | 2 967,74 Kč |
| 96 | 257,02667 Kč | 24 674,56 Kč |
| 192 | 249,10375 Kč | 47 827,92 Kč |
| 288 | 245,13542 Kč | 70 599,00 Kč |
| 576 | 239,31578 Kč | 137 845,89 Kč |
| Unit Price without VAT: | 373,52000 Kč |
|---|---|
| Unit Price with VAT: | 451,95920 Kč |


