
AD7705BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7705BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7705BRUZ-REEL7CT-ND - Cut Tape (CT) AD7705BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7705BRUZ-REEL7 |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7705BRUZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,83000 Kč | 346,83 Kč |
| 10 | 274,98000 Kč | 2 749,80 Kč |
| 25 | 256,99800 Kč | 6 424,95 Kč |
| 100 | 238,35960 Kč | 23 835,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 217,47114 Kč | 217 471,14 Kč |
| Unit Price without VAT: | 346,83000 Kč |
|---|---|
| Unit Price with VAT: | 419,66430 Kč |



