
AD7691BRMZ-RL7 | |
|---|---|
DigiKey Part Number | AD7691BRMZ-RL7TR-ND - Tape & Reel (TR) AD7691BRMZ-RL7CT-ND - Cut Tape (CT) AD7691BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7691BRMZ-RL7 |
Description | IC ADC 18BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7691BRMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,04000 Kč | 956,04 Kč |
| 10 | 782,74200 Kč | 7 827,42 Kč |
| 25 | 742,45560 Kč | 18 561,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 663,59811 Kč | 663 598,11 Kč |
| Unit Price without VAT: | 956,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,80840 Kč |




