
AD7691BRMZ-RL7 | |
|---|---|
DigiKey Part Number | AD7691BRMZ-RL7TR-ND - Tape & Reel (TR) AD7691BRMZ-RL7CT-ND - Cut Tape (CT) AD7691BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7691BRMZ-RL7 |
Description | IC ADC 18BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7691BRMZ-RL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 18 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,81000 Kč | 984,81 Kč |
| 10 | 806,21800 Kč | 8 062,18 Kč |
| 25 | 761,63120 Kč | 19 040,78 Kč |
| 100 | 742,45360 Kč | 74 245,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 663,59811 Kč | 663 598,11 Kč |
| Unit Price without VAT: | 984,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,62010 Kč |



