
AD7686BCPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD7686BCPZRL7TR-ND - Tape & Reel (TR) 505-AD7686BCPZRL7CT-ND - Cut Tape (CT) 505-AD7686BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7686BCPZRL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7686BCPZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7686CCPZRL7 | Analog Devices Inc. | 1 120 | AD7686CCPZRL7CT-ND | 884,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,21000 Kč | 770,21 Kč |
| 10 | 625,80300 Kč | 6 258,03 Kč |
| 25 | 589,76680 Kč | 14 744,17 Kč |
| 100 | 568,64680 Kč | 56 864,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 505,84672 Kč | 758 770,08 Kč |
| Unit Price without VAT: | 770,21000 Kč |
|---|---|
| Unit Price with VAT: | 931,95410 Kč |



