16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7685CCPZRL7

DigiKey Part Number
AD7685CCPZRL7TR-ND - Tape & Reel (TR)
AD7685CCPZRL7CT-ND - Cut Tape (CT)
AD7685CCPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7685CCPZRL7
Description
IC ADC 16BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7685CCPZRL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5.5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-VFDFN Exposed Pad, CSP
Input Type
Pseudo-Differential
Supplier Device Package
10-LFCSP-WD (3x3)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1680,10000 Kč680,10 Kč
10550,73100 Kč5 507,31 Kč
25518,40080 Kč12 960,02 Kč
100497,14090 Kč49 714,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500443,12153 Kč664 682,30 Kč
Manufacturers Standard Package
Unit Price without VAT:680,10000 Kč
Unit Price with VAT:822,92100 Kč