
AD7685CCPZRL7 | |
|---|---|
DigiKey Part Number | AD7685CCPZRL7TR-ND - Tape & Reel (TR) AD7685CCPZRL7CT-ND - Cut Tape (CT) AD7685CCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7685CCPZRL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7685CCPZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,10000 Kč | 680,10 Kč |
| 10 | 550,73100 Kč | 5 507,31 Kč |
| 25 | 518,40080 Kč | 12 960,02 Kč |
| 100 | 497,14090 Kč | 49 714,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 443,12153 Kč | 664 682,30 Kč |
| Unit Price without VAT: | 680,10000 Kč |
|---|---|
| Unit Price with VAT: | 822,92100 Kč |



