
AD7684BRMZ | |
|---|---|
DigiKey Part Number | 505-AD7684BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7684BRMZ |
Description | IC ADC 16BIT SAR 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7684BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,53000 Kč | 423,53 Kč |
| 10 | 300,78300 Kč | 3 007,83 Kč |
| 50 | 249,13100 Kč | 12 456,55 Kč |
| 100 | 243,12750 Kč | 24 312,75 Kč |
| Unit Price without VAT: | 423,53000 Kč |
|---|---|
| Unit Price with VAT: | 512,47130 Kč |



