16 Bit Analog to Digital Converter 4 Input 1 SAR 20-WLCSP (2.39x2.39)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7682BCBZ-RL7

DigiKey Part Number
AD7682BCBZ-RL7TR-ND - Tape & Reel (TR)
AD7682BCBZ-RL7CT-ND - Cut Tape (CT)
AD7682BCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7682BCBZ-RL7
Description
IC ADC 16BIT SAR 20WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 20-WLCSP (2.39x2.39)
Datasheet
 Datasheet
EDA/CAD Models
AD7682BCBZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.3V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.39x2.39)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1372,92000 Kč372,92 Kč
10296,51300 Kč2 965,13 Kč
25277,40880 Kč6 935,22 Kč
100266,33230 Kč26 633,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500232,93977 Kč349 409,66 Kč
Manufacturers Standard Package
Unit Price without VAT:372,92000 Kč
Unit Price with VAT:451,23320 Kč