


AD7677ASTZ | |
|---|---|
DigiKey Part Number | 505-AD7677ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7677ASTZ |
Description | IC ADC 16BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7677ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 808,48000 Kč | 2 808,48 Kč |
| 14 | 2 327,11857 Kč | 32 579,66 Kč |
| 28 | 2 249,56821 Kč | 62 987,91 Kč |
| Unit Price without VAT: | 2 808,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 398,26080 Kč |


