16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
64 LQFP Pin View
High Speed Converters by Analog Devices

AD7656BSTZ-REEL

DigiKey Part Number
AD7656BSTZ-REELTR-ND - Tape & Reel (TR)
AD7656BSTZ-REELCT-ND - Cut Tape (CT)
AD7656BSTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7656BSTZ-REEL
Description
IC ADC 16BIT 64-LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7656BSTZ-REEL Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
6
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
16
Features
Simultaneous Sampling, True Bipolar
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
6
Package / Case
64-LQFP
Input Type
Single Ended
Supplier Device Package
64-LQFP (10x10)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1751,01000 Kč751,01 Kč
10609,89800 Kč6 098,98 Kč
25574,66080 Kč14 366,52 Kč
100553,61970 Kč55 361,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500492,63110 Kč738 946,65 Kč
Manufacturers Standard Package
Unit Price without VAT:751,01000 Kč
Unit Price with VAT:908,72210 Kč