
AD7626BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7626BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7626BCPZ |
Description | IC ADC 16BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7626BCPZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.37V ~ 2.63V |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 10M | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Inputs 1 | Supplier Device Package 32-LFCSP-WQ (5x5) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface LVDS - Serial | Base Product Number |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 932,87000 Kč | 1 932,87 Kč |
| 11 | 1 604,17091 Kč | 17 645,88 Kč |
| 33 | 1 513,34485 Kč | 49 940,38 Kč |
| 110 | 1 441,24927 Kč | 158 537,42 Kč |
| Unit Price without VAT: | 1 932,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 338,77270 Kč |











