24 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 PDIP
24-PDIP
High Speed Converters by Analog Devices

AD7547KNZ

DigiKey Part Number
AD7547KNZ-ND
Manufacturer
Manufacturer Product Number
AD7547KNZ
Description
IC DAC 12BIT A-OUT 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7547KNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 263,00000 Kč1 263,00 Kč
15970,67133 Kč14 560,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 263,00000 Kč
Unit Price with VAT:1 528,23000 Kč