20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC

AD7545AKRZ-REEL7

DigiKey Part Number
505-AD7545AKRZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7545AKRZ-REEL7CT-ND - Cut Tape (CT)
505-AD7545AKRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7545AKRZ-REEL7
Description
IC DAC 12BIT A-OUT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7545AKRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1699,05000 Kč699,05 Kč
10513,41800 Kč5 134,18 Kč
25465,08400 Kč11 627,10 Kč
100464,24860 Kč46 424,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400464,24863 Kč185 699,45 Kč
Manufacturers Standard Package
Unit Price without VAT:699,05000 Kč
Unit Price with VAT:845,85050 Kč