10 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

AD7533KRZ-REEL

DigiKey Part Number
505-AD7533KRZ-REELTR-ND - Tape & Reel (TR)
505-AD7533KRZ-REELCT-ND - Cut Tape (CT)
505-AD7533KRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7533KRZ-REEL
Description
IC DAC 10BIT 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7533KRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
800ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1372,08000 Kč372,08 Kč
10295,84100 Kč2 958,41 Kč
25276,77040 Kč6 919,26 Kč
100265,68980 Kč26 568,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000241,91313 Kč241 913,13 Kč
Manufacturers Standard Package
Unit Price without VAT:372,08000 Kč
Unit Price with VAT:450,21680 Kč