10 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

AD7533KRZ-REEL

DigiKey Part Number
505-AD7533KRZ-REELTR-ND - Tape & Reel (TR)
505-AD7533KRZ-REELCT-ND - Cut Tape (CT)
505-AD7533KRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7533KRZ-REEL
Description
IC DAC 10BIT 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7533KRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V ~ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V ~ 15V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
800ns
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
16-SOIC
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7533KRZAnalog Devices Inc.9AD7533KRZ-ND15,51000 KčParametric Equivalent
MX7520JCWE+Analog Devices Inc./Maxim Integrated70MX7520JCWE+-ND9,88000 KčSimilar
MX7533JCWE+Analog Devices Inc./Maxim Integrated257MX7533JCWE+-ND9,90000 KčSimilar
MX7533KCWE+Analog Devices Inc./Maxim Integrated0MX7533KCWE+-ND7,25109 KčSimilar
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1383,21000 Kč383,21 Kč
10304,70200 Kč3 047,02 Kč
25285,07720 Kč7 126,93 Kč
100265,68980 Kč26 568,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000241,91313 Kč241 913,13 Kč
Manufacturers Standard Package
Unit Price without VAT:383,21000 Kč
Unit Price with VAT:463,68410 Kč