


AD7533JNZ | |
|---|---|
DigiKey Part Number | AD7533JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7533JNZ |
Description | IC DAC 10BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7533JNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 800ns | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7530JN+ | Analog Devices Inc./Maxim Integrated | 46 | MX7530JN+-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,28000 Kč | 377,28 Kč |
| 10 | 299,88100 Kč | 2 998,81 Kč |
| 25 | 280,53160 Kč | 7 013,29 Kč |
| 100 | 259,26510 Kč | 25 926,51 Kč |
| 250 | 249,12980 Kč | 62 282,45 Kč |
| 500 | 243,02206 Kč | 121 511,03 Kč |
| Unit Price without VAT: | 377,28000 Kč |
|---|---|
| Unit Price with VAT: | 456,50880 Kč |




