


AD7528JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7528JRZ-REEL7TR-ND - Tape & Reel (TR) AD7528JRZ-REEL7CT-ND - Cut Tape (CT) AD7528JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7528JRZ-REEL7 |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7528JRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 400ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,01000 Kč | 522,01 Kč |
| 10 | 419,45600 Kč | 4 194,56 Kč |
| 25 | 393,84680 Kč | 9 846,17 Kč |
| 100 | 384,55950 Kč | 38 455,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 357,03688 Kč | 142 814,75 Kč |
| Unit Price without VAT: | 522,01000 Kč |
|---|---|
| Unit Price with VAT: | 631,63210 Kč |




