


AD74413RBCPZ | |
|---|---|
DigiKey Part Number | 505-AD74413RBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD74413RBCPZ |
Description | IC DAS/ADC/DAC SPECIAL 64-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Software Configurable Input/Output 16 b 4.8k SPI 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD74413RBCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Software Configurable Input/Output | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 4.8k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 14V ~ 26.4V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,59000 Kč | 521,59 Kč |
| 10 | 418,72100 Kč | 4 187,21 Kč |
| 49 | 377,95122 Kč | 18 519,61 Kč |
| 147 | 358,71442 Kč | 52 731,02 Kč |
| 294 | 349,29959 Kč | 102 694,08 Kč |
| 539 | 342,44271 Kč | 184 576,62 Kč |
| Unit Price without VAT: | 521,59000 Kč |
|---|---|
| Unit Price with VAT: | 631,12390 Kč |




