
AD743JRZ-16-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD743JRZ-16-REEL7TR-ND - Tape & Reel (TR) 505-AD743JRZ-16-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD743JRZ-16-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD743JRZ-16-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.8V/µs | |
-3db Bandwidth | 4.5 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 8.1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 9.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,09000 Kč | 441,09 Kč |
| 10 | 314,33700 Kč | 3 143,37 Kč |
| 25 | 281,31360 Kč | 7 032,84 Kč |
| 100 | 257,21420 Kč | 25 721,42 Kč |
| Unit Price without VAT: | 441,09000 Kč |
|---|---|
| Unit Price with VAT: | 533,71890 Kč |

