
AD7417BRZ | |
|---|---|
DigiKey Part Number | AD7417BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7417BRZ |
Description | SENSOR DIGITAL -40C-55C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 55°C 10 b 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7417BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 55°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 25°C (-40°C ~ 85°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,99000 Kč | 386,99 Kč |
| 10 | 307,83100 Kč | 3 078,31 Kč |
| 48 | 276,73167 Kč | 13 283,12 Kč |
| 144 | 261,81590 Kč | 37 701,49 Kč |
| 288 | 254,51472 Kč | 73 300,24 Kč |
| 528 | 249,19775 Kč | 131 576,41 Kč |
| Unit Price without VAT: | 386,99000 Kč |
|---|---|
| Unit Price with VAT: | 468,25790 Kč |


