
AD7417ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7417ARZ-REEL7TR-ND - Tape & Reel (TR) AD7417ARZ-REEL7CT-ND - Cut Tape (CT) AD7417ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7417ARZ-REEL7 |
Description | SENSOR DIGITAL -40C-125C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7417ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,16000 Kč | 262,16 Kč |
| 10 | 180,55400 Kč | 1 805,54 Kč |
| 25 | 159,30720 Kč | 3 982,68 Kč |
| 100 | 135,28890 Kč | 13 528,89 Kč |
| 250 | 129,77784 Kč | 32 444,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,77743 Kč | 129 777,43 Kč |
| Unit Price without VAT: | 262,16000 Kč |
|---|---|
| Unit Price with VAT: | 317,21360 Kč |


