Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7416ARZ

DigiKey Part Number
AD7416ARZ-ND
Manufacturer
Manufacturer Product Number
AD7416ARZ
Description
SENSOR DIGITAL -40C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7416ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1072,71600 Kč727,16 Kč
9860,65633 Kč5 944,32 Kč
19658,27908 Kč11 422,70 Kč
29457,08956 Kč16 784,33 Kč
58855,34401 Kč32 542,28 Kč
1 07854,07258 Kč58 290,24 Kč
2 54852,60254 Kč134 031,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč