Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7416ARZ-REEL7

DigiKey Part Number
505-AD7416ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7416ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD7416ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7416ARZ-REEL7
Description
SENSOR DIGITAL -40C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7416ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,59500 Kč705,95 Kč
2564,98480 Kč1 624,62 Kč
10058,81540 Kč5 881,54 Kč
25057,50764 Kč14 376,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,21873 Kč54 218,73 Kč
2 00052,98111 Kč105 962,22 Kč
3 00052,36124 Kč157 083,72 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč