


AD74115HBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD74115HBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD74115HBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD74115HBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD74115HBCPZ-RL7 |
Description | IC DAS/ADC/DAC SPECIAL 48-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 16 b 200k Serial 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD74115HBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,47000 Kč | 485,47 Kč |
| 10 | 389,24000 Kč | 3 892,40 Kč |
| 25 | 365,19720 Kč | 9 129,93 Kč |
| 100 | 355,32400 Kč | 35 532,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 324,23880 Kč | 243 179,10 Kč |
| Unit Price without VAT: | 485,47000 Kč |
|---|---|
| Unit Price with VAT: | 587,41870 Kč |

