16 b 9.6k SPI 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 b 9.6k SPI 48-LFCSP (7x7)
AD74115H/AD74115: Single-Channel, Software Configurable Input and Output Devices

AD74115BCPZ-RL7

DigiKey Part Number
505-AD74115BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD74115BCPZ-RL7
Description
IC DAS/ADC/DAC SPECIAL 48-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 b 9.6k SPI 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD74115BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V, 2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Channels
1
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
48-WFQFN Exposed Pad, CSP
Sampling Rate (Per Second)
9.6k
Supplier Device Package
48-LFCSP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750272,32861 Kč204 246,46 Kč
Manufacturers Standard Package
Unit Price without VAT:272,32861 Kč
Unit Price with VAT:329,51762 Kč