Modulator 16 b Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7405BRIZ

DigiKey Part Number
505-AD7405BRIZ-ND
Manufacturer
Manufacturer Product Number
AD7405BRIZ
Description
IC MODULATOR 16BIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modulator 16 b Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7405BRIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10168,32000 Kč1 683,20 Kč
37152,32622 Kč5 636,07 Kč
111142,75802 Kč15 846,14 Kč
259137,15181 Kč35 522,32 Kč
518133,45932 Kč69 131,93 Kč
1 036130,42129 Kč135 116,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč