
AD7405BRIZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7405BRIZ-RL7TR-ND - Tape & Reel (TR) 505-AD7405BRIZ-RL7CT-ND - Cut Tape (CT) 505-AD7405BRIZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7405BRIZ-RL7 |
Description | IC MODULATOR 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7405BRIZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 168,32000 Kč | 1 683,20 Kč |
| 25 | 156,52760 Kč | 3 913,19 Kč |
| 100 | 145,85630 Kč | 14 585,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 134,75310 Kč | 53 901,24 Kč |
| 800 | 131,48606 Kč | 105 188,85 Kč |
| 1 200 | 129,84936 Kč | 155 819,23 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |


