
AD7403TRIZ-EP | |
|---|---|
DigiKey Part Number | AD7403TRIZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD7403TRIZ-EP |
Description | IC MODULATOR 16BIT 78.1K 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 78.1k Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403TRIZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,61000 Kč | 311,61 Kč |
| 10 | 246,37000 Kč | 2 463,70 Kč |
| 37 | 224,24730 Kč | 8 297,15 Kč |
| 111 | 211,02045 Kč | 23 423,27 Kč |
| 259 | 203,26958 Kč | 52 646,82 Kč |
| 518 | 198,16598 Kč | 102 649,98 Kč |
| 1 036 | 193,96740 Kč | 200 950,23 Kč |
| Unit Price without VAT: | 311,61000 Kč |
|---|---|
| Unit Price with VAT: | 377,04810 Kč |

