
AD7403TRIZ-EP-RL7 | |
|---|---|
DigiKey Part Number | AD7403TRIZ-EP-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7403TRIZ-EP-RL7 |
Description | IC MODULATOR 16BIT 78.1K 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 78.1k Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403TRIZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 199,95450 Kč | 79 981,80 Kč |
| 800 | 195,43889 Kč | 156 351,11 Kč |
| Unit Price without VAT: | 199,95450 Kč |
|---|---|
| Unit Price with VAT: | 241,94495 Kč |

