


AD7403-8BRIZ | |
|---|---|
DigiKey Part Number | 505-AD7403-8BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7403-8BRIZ |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403-8BRIZ Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC-IC |
Resolution (Bits) 16 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 163,70000 Kč | 1 637,00 Kč |
| 80 | 141,11700 Kč | 11 289,36 Kč |
| 160 | 136,08150 Kč | 21 773,04 Kč |
| 320 | 131,93569 Kč | 42 219,42 Kč |
| 560 | 129,13057 Kč | 72 313,12 Kč |
| 1 040 | 126,49983 Kč | 131 559,82 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |



