


AD7403-8BRIZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7403-8BRIZ-RL7TR-ND - Tape & Reel (TR) 505-AD7403-8BRIZ-RL7CT-ND - Cut Tape (CT) 505-AD7403-8BRIZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7403-8BRIZ-RL7 |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | AD7403-8BRIZ-RL7 Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC-IC |
Resolution (Bits) 16 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 163,70000 Kč | 1 637,00 Kč |
| 25 | 152,11800 Kč | 3 802,95 Kč |
| 100 | 139,38680 Kč | 13 938,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 130,76400 Kč | 52 305,60 Kč |
| 800 | 127,55944 Kč | 102 047,55 Kč |
| 1 200 | 125,95458 Kč | 151 145,50 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |



