Modulator 16 b 10M Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modulator 16 b 10M Serial 16-SOIC
High Speed Converters by Analog Devices

AD7400YRWZ-REEL

DigiKey Part Number
505-AD7400YRWZ-REELTR-ND - Tape & Reel (TR)
505-AD7400YRWZ-REELCT-ND - Cut Tape (CT)
505-AD7400YRWZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7400YRWZ-REEL
Description
IC DAS/ADC/DAC SPECIAL 16-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modulator 16 b 10M Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7400YRWZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
10M
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,72000 Kč208,72 Kč
10162,75500 Kč1 627,55 Kč
25151,28640 Kč3 782,16 Kč
100140,71600 Kč14 071,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000129,84323 Kč129 843,23 Kč
Manufacturers Standard Package
Unit Price without VAT:208,72000 Kč
Unit Price with VAT:252,55120 Kč