16 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
AD738X-4 Family: Tiny Quad Sim-Sampling ADC (16-/14-bit)

AD7389-4BCPZ

DigiKey Part Number
505-AD7389-4BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7389-4BCPZ
Description
IC ADC 16BIT 24-LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7389-4BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2M
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-UFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 117,51000 Kč1 117,51 Kč
21877,11667 Kč18 419,45 Kč
42845,62452 Kč35 516,23 Kč
105812,37867 Kč85 299,76 Kč
252787,68413 Kč198 496,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 117,51000 Kč
Unit Price with VAT:1 352,18710 Kč