
AD7387-4BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7387-4BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7387-4BCPZ |
Description | IC ADC 14BIT 24-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7387-4BCPZ Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 4M | Features Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 24-UFQFN Exposed Pad, CSP |
Data Interface SPI | Supplier Device Package 24-LFCSP (4x4) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,15000 Kč | 1 055,15 Kč |
| 10 | 865,51700 Kč | 8 655,17 Kč |
| 25 | 818,17440 Kč | 20 454,36 Kč |
| 100 | 766,16450 Kč | 76 616,45 Kč |
| 250 | 741,37052 Kč | 185 342,63 Kč |
| Unit Price without VAT: | 1 055,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,73150 Kč |




