AD7387-4BCPZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 673,13826 Kč
Datasheet
14 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7387-4BCPZ-RL7

DigiKey Part Number
505-AD7387-4BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7387-4BCPZ-RL7
Description
SINGLE ENDED INPUT, QUAD, 14-BIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7387-4BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
4M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
24-UFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000693,33065 Kč693 330,65 Kč
Manufacturers Standard Package
Unit Price without VAT:693,33065 Kč
Unit Price with VAT:838,93009 Kč